Murata 82pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 185-1563
- Mfr. Part No.:
- GRM0335C1H820JA01D
- Manufacturer:
- Murata
Bulk discount available
Price Each (On a Reel of 15000)**
€0.002
(exc. VAT)
€0.002
(inc. VAT)
2500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
15000 - 45000 | €0.002 | €30.00 |
60000 + | €0.002 | €30.00 |
**price indicative
- RS Stock No.:
- 185-1563
- Mfr. Part No.:
- GRM0335C1H820JA01D
- Manufacturer:
- Murata
Related links
- Murata 82pF MLCC ±5% , SMD
- Murata 82pF MLCC SMD
- Yageo 82pF MLCC ±5% , SMD
- Murata 82pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 82pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 82pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 82pF MLCC SMD
- KEMET 82pF Multilayer Ceramic Capacitor MLCC ±5% , SMD