Wurth Elektronik 100nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 185-5196
- Mfr. Part No.:
- 885382208003
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)**
€324.00
(exc. VAT)
€399.00
(inc. VAT)
Temporarily out of stock - back order for despatch 06-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.108 | €324.00 |
**price indicative
- RS Stock No.:
- 185-5196
- Mfr. Part No.:
- 885382208003
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 100nF | |
Voltage | 50V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 3.2 x 1.6 x 1.25mm | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.25mm | |
Series | WCAP-CSST | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Suppression Class | Class II | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.25mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.25mm | ||
Series WCAP-CSST | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class II | ||
Related links
- Wurth Elektronik 100nF MLCC ±10% , SMD
- Wurth Elektronik 100nF MLCC ±10% , SMD
- Wurth Elektronik 100nF MLCC ±10% , SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 100nF MLCC ±10% , SMD
- KYOCERA AVX 100nF MLCC ±10% , SMD