Wurth Elektronik 4.7pF MLCC, 50V dc V, ±0.1pF , SMD
- RS Stock No.:
- 185-5522
- Mfr. Part No.:
- 885392005012
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)**
€24.00
(exc. VAT)
€29.50
(inc. VAT)
Temporarily out of stock - back order for despatch 10-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
500 + | €0.048 | €24.00 |
**price indicative
- RS Stock No.:
- 185-5522
- Mfr. Part No.:
- 885392005012
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik 4.7pF Multilayer Ceramic Capacitor MLCC SMD
- Yageo 4.7pF MLCC ±0.1pF , SMD
- Murata 4.7pF MLCC ±0.1pF , SMD
- Wurth Elektronik 4.7pF MLCC ±0.25pF , SMD
- Wurth Elektronik 0.3pF MLCC ±0.1pF , SMD
- Wurth Elektronik 0.4pF MLCC ±0.1pF , SMD
- Wurth Elektronik 3.3pF MLCC ±0.1pF , SMD
- Wurth Elektronik 1pF MLCC ±0.1pF , SMD