Wurth Elektronik 2.2nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 185-5543
- Mfr. Part No.:
- 885382207005
- Manufacturer:
- Wurth Elektronik
Price Each (In a Pack of 100)
€0.078
(exc. VAT)
€0.096
(inc. VAT)
1700 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 + | €0.078 | €7.80 |
**price indicative
- RS Stock No.:
- 185-5543
- Mfr. Part No.:
- 885382207005
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik 2.2nF MLCC ±10% , SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 2.2nF MLCC ±10% , SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 2.2nF MLCC 10% , Through Hole