Wurth Elektronik 1nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 185-5658
- Mfr. Part No.:
- 885382207004
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 100 units)**
€3.50
(exc. VAT)
€4.30
(inc. VAT)
500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 + | €0.035 | €3.50 |
**price indicative
- RS Stock No.:
- 185-5658
- Mfr. Part No.:
- 885382207004
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik 1nF MLCC ±10% , SMD
- Wurth Elektronik 1nF MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Yageo 1nF MLCC ±10% , SMD
- Murata 1nF MLCC ±10% , SMD