KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- RS Stock No.:
- 195-4854
- Mfr. Part No.:
- CAS26C222KARFC
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)**
€8.12
(exc. VAT)
€9.99
(inc. VAT)
625 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €1.624 | €8.12 |
50 - 245 | €1.538 | €7.69 |
250 + | €1.438 | €7.19 |
**price indicative
- RS Stock No.:
- 195-4854
- Mfr. Part No.:
- CAS26C222KARFC
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 2.2nF | |
Voltage | 250V ac | |
Package/Case | 2211 (5728M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 5.7 x 2.8 x 2.5mm | |
Length | 5.7mm | |
Depth | 2.8mm | |
Height | 2.5mm | |
Series | CAS | |
Minimum Operating Temperature | -55°C | |
Suppression Class | X1, Y2 | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 2.2nF | ||
Voltage 250V ac | ||
Package/Case 2211 (5728M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.7 x 2.8 x 2.5mm | ||
Length 5.7mm | ||
Depth 2.8mm | ||
Height 2.5mm | ||
Series CAS | ||
Minimum Operating Temperature -55°C | ||
Suppression Class X1, Y2 | ||
Maximum Operating Temperature +125°C | ||
Related links
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD