Yageo 2.2μF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 198-5369
- Mfr. Part No.:
- AC0805KKX7R6BB225
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 tape of 25 units)**
€5.38
(exc. VAT)
€6.60
(inc. VAT)
2950 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
25 - 225 | €0.215 | €5.375 |
250 - 475 | €0.203 | €5.075 |
500 - 975 | €0.182 | €4.55 |
1000 - 1975 | €0.164 | €4.10 |
2000 + | €0.146 | €3.65 |
**price indicative
Related links
- Yageo 2.2μF MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 470nF MLCC ±10% , SMD
- Yageo 10μF MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD