Yageo 12pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 198-8027
- Mfr. Part No.:
- CC0805JRNPO9BN120
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Reel of 4000)**
€0.012
(exc. VAT)
€0.015
(inc. VAT)
3750 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 - 8000 | €0.012 | €48.00 |
12000 + | €0.011 | €44.00 |
**price indicative
Related links
- Yageo 12pF MLCC ±5% , SMD
- Yageo 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 12pF MLCC 5% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 12pF MLCC ±2% , SMD
- Samsung Electro-Mechanics 12pF MLCC SMD
- KYOCERA AVX 12pF MLCC SMD