Yageo 10μF MLCC, 6.3V dc V, ±10% , SMD
- RS Stock No.:
- 198-8086
- Mfr. Part No.:
- CC0805KKX7R5BB106
- Manufacturer:
- Yageo
Price Each (On a Reel of 3000)
€0.034
(exc. VAT)
€0.042
(inc. VAT)
1000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.034 | €102.00 |
**price indicative
Related links
- Yageo 10μF MLCC ±10% , SMD
- Murata 100nF MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD