Yageo 15nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8141
- Mfr. Part No.:
- CC0805KRX7R9BB153
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Reel of 4000)**
€0.01
(exc. VAT)
€0.01
(inc. VAT)
Temporarily out of stock - back order for despatch 08-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 - 8000 | €0.01 | €40.00 |
12000 + | €0.01 | €40.00 |
**price indicative
Related links
- Yageo 15nF MLCC ±10% , SMD
- Syfer Technology 15nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 15nF MLCC SMD
- KEMET 15nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 15nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 15nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 15nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD