Yageo 220nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 198-8198
- Mfr. Part No.:
- CS0603KRX7R8BB224
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 reel of 4000 units)**
€104.00
(exc. VAT)
€128.00
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Reel** |
---|---|---|
4000 - 8000 | €0.026 | €104.00 |
12000 + | €0.025 | €100.00 |
**price indicative
- RS Stock No.:
- 198-8198
- Mfr. Part No.:
- CS0603KRX7R8BB224
- Manufacturer:
- Yageo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Yageo | |
Capacitance | 220nF | |
Voltage | 25V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Series | Standard | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer Yageo | ||
Capacitance 220nF | ||
Voltage 25V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Series Standard | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||