Yageo 10nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 198-8350
- Mfr. Part No.:
- CS1206KKX7RCBB103
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Tape of 25)**
€0.132
(exc. VAT)
€0.162
(inc. VAT)
925 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
25 - 75 | €0.132 | €3.30 |
100 - 975 | €0.084 | €2.10 |
1000 - 1975 | €0.076 | €1.90 |
2000 + | €0.07 | €1.75 |
**price indicative
Related links
- Yageo 10nF MLCC ±10% , SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 10nF MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 10nF MLCC ±10% , SMD
- Yageo 10nF MLCC ±10% , SMD
- Yageo 10nF MLCC ±10% , SMD