Yageo 1nF MLCC, 200V dc V, ±10% , SMD
- RS Stock No.:
- 198-8375
- Mfr. Part No.:
- CS1206KRX7RABB102
- Manufacturer:
- Yageo
Subtotal (1 reel of 4000 units)**
€284.00
(exc. VAT)
€348.00
(inc. VAT)
Temporarily out of stock - back order for despatch 21-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.071 | €284.00 |
**price indicative
- RS Stock No.:
- 198-8375
- Mfr. Part No.:
- CS1206KRX7RABB102
- Manufacturer:
- Yageo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Yageo | |
Capacitance | 1nF | |
Voltage | 200V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Length | 3.2mm | |
Series | Standard | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Manufacturer Yageo | ||
Capacitance 1nF | ||
Voltage 200V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Series Standard | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||