Yageo 10nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 199-2067
- Mfr. Part No.:
- CC1206KRX7R0BB103
- Manufacturer:
- Yageo
Bulk discount available
Price 1 Reel of 4000**
€116.00
(exc. VAT)
€142.68
(inc. VAT)
Temporarily out of stock - back order for despatch 26-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per unit** |
---|---|---|
1 - 2 | €116.00 | €0.029 |
3 + | €106.02 | €0.027 |
**price indicative
Related links
- Yageo 10nF MLCC ±10% , SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 10nF MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10nF MLCC SMD
- KYOCERA AVX 10nF MLCC SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , Axial