Yageo 22μF MLCC, 6.3V dc V, ±20% , SMD
- RS Stock No.:
- 199-2092
- Mfr. Part No.:
- CC1206MKX5R5BB226
- Manufacturer:
- Yageo
Price 1 Tape of 50
€2.30
(exc. VAT)
€2.83
(inc. VAT)
38 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Tape(s) | Per Tape | Per unit** |
---|---|---|
1 + | €2.30 | €0.046 |
**price indicative
- RS Stock No.:
- 199-2092
- Mfr. Part No.:
- CC1206MKX5R5BB226
- Manufacturer:
- Yageo
Related links
- Yageo 22μF MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 33μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD