Yageo 33pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 199-2179
- Mfr. Part No.:
- CC0402JRNPO9BN330
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 reel of 10000 units)**
€30.00
(exc. VAT)
€40.00
(inc. VAT)
10000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 - 20000 | €0.003 | €30.00 |
30000 + | €0.003 | €30.00 |
**price indicative
- RS Stock No.:
- 199-2179
- Mfr. Part No.:
- CC0402JRNPO9BN330
- Manufacturer:
- Yageo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Yageo | |
Capacitance | 33pF | |
Voltage | 50V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | NP0 | |
Tolerance | ±5% | |
Length | 1mm | |
Series | Standard | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer Yageo | ||
Capacitance 33pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Length 1mm | ||
Series Standard | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||