- RS Stock No.:
- 200-6568
- Mfr. Part No.:
- CC0603KRX7R6BB225
- Manufacturer:
- Yageo
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 4000)
€0.04
(exc. VAT)
€0.05
(inc. VAT)
Units | Per unit | Per Reel* |
4000 - 8000 | €0.04 | €160.00 |
12000 + | €0.037 | €148.00 |
*price indicative |
- RS Stock No.:
- 200-6568
- Mfr. Part No.:
- CC0603KRX7R6BB225
- Manufacturer:
- Yageo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Yageo 2.2μF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 10V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 1.6mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |