KEMET 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, 20% , SMD
- RS Stock No.:
- 205-3275
- Mfr. Part No.:
- C0402C104M4RACAUTO
- Manufacturer:
- KEMET
Bulk discount available
Price Each (On a Tape of 100)
€0.029
(exc. VAT)
€0.036
(inc. VAT)
23700 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
100 - 900 | €0.029 | €2.90 |
1000 - 4900 | €0.015 | €1.50 |
5000 + | €0.013 | €1.30 |
**price indicative
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD