Login / Register to access your benefits
Recently searched

    KEMET 940nF MLCC, 250V dc V, 10% , SMD

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    €5.93

    (exc. VAT)

    €7.29

    (inc. VAT)

    Add to Basket
    Select or type quantity
    426 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    2 - 18€2.965€5.93
    20 - 48€2.525€5.05
    50 - 98€2.275€4.55
    100 - 248€2.02€4.04
    250 +€1.985€3.97

    **price indicative

    RS Stock No.:
    206-8753
    Mfr. Part No.:
    C1812C944KARLCAUTO
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    940nF

    Voltage

    250V dc

    Package/Case

    1812 (4532M)

    Mounting Type

    Surface Mount

    Dielectric

    X7R

    Tolerance

    10%

    Related links