Vishay 22nF MLCC, 50V dc V, 10% , Through Hole
- RS Stock No.:
- 210-7811
- Mfr. Part No.:
- K224K20X7RF53H5G
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Pack of 25)**
€0.703
(exc. VAT)
€0.865
(inc. VAT)
3550 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 100 | €0.703 | €17.575 |
125 - 225 | €0.626 | €15.65 |
250 - 600 | €0.556 | €13.90 |
625 - 1225 | €0.492 | €12.30 |
1250 + | €0.457 | €11.425 |
**price indicative
Related links
- Vishay 22nF MLCC 10% , Through Hole
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Yageo 22nF MLCC ±10% , SMD
- Wurth Elektronik 22nF MLCC ±10% , SMD
- Vishay 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 22nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole