Wurth Elektronik 4.7pF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- RS Stock No.:
- 242-1021
- Mfr. Part No.:
- 885012006001
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)**
€60.00
(exc. VAT)
€72.00
(inc. VAT)
Temporarily out of stock - back order for despatch 22-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.015 | €60.00 |
**price indicative
- RS Stock No.:
- 242-1021
- Mfr. Part No.:
- 885012006001
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 4.7pF | |
Voltage | 10V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | NP0 | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 4.7pF | ||
Voltage 10V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Related links
- Wurth Elektronik 4.7pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD