Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 500V dc V, SMD
- RS Stock No.:
- 242-1244
- Mfr. Part No.:
- 885342207013
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each (In a Pack of 50)**
€0.056
(exc. VAT)
€0.069
(inc. VAT)
3300 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 50 | €0.056 | €2.80 |
100 - 200 | €0.051 | €2.55 |
250 - 450 | €0.046 | €2.30 |
500 + | €0.043 | €2.15 |
**price indicative
- RS Stock No.:
- 242-1244
- Mfr. Part No.:
- 885342207013
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD