Yageo 100nF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 242-3886
- Mfr. Part No.:
- CC0402KRX5R6BB104
- Manufacturer:
- Yageo
Price Each (On a Reel of 10000)**
€0.005
(exc. VAT)
€0.006
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Reel** |
---|---|---|
10000 + | €0.005 | €50.00 |
**price indicative
Related links
- Yageo 100nF MLCC ±10% , SMD
- Murata 100nF MLCC ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD