TDK 22nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 242-7304
- Mfr. Part No.:
- C1005X7R1E223K050BB
- Manufacturer:
- TDK
Price Each (On a Reel of 10000)**
€0.008
(exc. VAT)
€0.01
(inc. VAT)
8100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 + | €0.008 | €80.00 |
**price indicative
- RS Stock No.:
- 242-7304
- Mfr. Part No.:
- C1005X7R1E223K050BB
- Manufacturer:
- TDK
Related links
- TDK 22nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 22nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD