TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- RS Stock No.:
- 242-7343
- Mfr. Part No.:
- C1608X5R1C475K080AE
- Manufacturer:
- TDK
Price Each (On a Reel of 4000)**
€0.046
(exc. VAT)
€0.057
(inc. VAT)
8000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.046 | €184.00 |
**price indicative
- RS Stock No.:
- 242-7343
- Mfr. Part No.:
- C1608X5R1C475K080AE
- Manufacturer:
- TDK
Related links
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 47nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 4.7μF Multilayer Ceramic Capacitor MLCC SMD