TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 242-7426
- Mfr. Part No.:
- C3216X7R1H475K160AE
- Manufacturer:
- TDK
Bulk discount available
Price Each (In a Pack of 5)**
€0.77
(exc. VAT)
€0.95
(inc. VAT)
1980 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | €0.77 | €3.85 |
10 - 20 | €0.462 | €2.31 |
25 - 45 | €0.424 | €2.12 |
50 + | €0.386 | €1.93 |
**price indicative
- RS Stock No.:
- 242-7426
- Mfr. Part No.:
- C3216X7R1H475K160AE
- Manufacturer:
- TDK
Related links
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC SMD