Vishay 3.3nF Multilayer Ceramic Capacitor MLCC, 250V ac V, SMD
- RS Stock No.:
- 250-7712
- Mfr. Part No.:
- VJ2220Y332KXUSTX1
- Manufacturer:
- Vishay
Bulk discount available
Price Each**
€2.06
(exc. VAT)
€2.53
(inc. VAT)
1000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €2.06 |
25 - 49 | €1.34 |
50 - 99 | €1.14 |
100 - 249 | €0.92 |
250 + | €0.82 |
**price indicative
- RS Stock No.:
- 250-7712
- Mfr. Part No.:
- VJ2220Y332KXUSTX1
- Manufacturer:
- Vishay
Related links
- Vishay 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD