Murata 10μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- RS Stock No.:
- 260-8834
- Mfr. Part No.:
- GRM32EC72A106KE05K
- Manufacturer:
- Murata
Price Each (On a Reel of 4000)**
€0.356
(exc. VAT)
€0.438
(inc. VAT)
1490 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.356 | €1,424.00 |
**price indicative
- RS Stock No.:
- 260-8834
- Mfr. Part No.:
- GRM32EC72A106KE05K
- Manufacturer:
- Murata
Related links
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC SMD