Vishay 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 272-7804
- Mfr. Part No.:
- VJ0402A150JXACW1BC
- Manufacturer:
- Vishay
Bulk discount available
Price Each (On a Tape of 500)**
€0.008
(exc. VAT)
€0.01
(inc. VAT)
8000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
500 - 500 | €0.008 | €4.00 |
1000 - 2000 | €0.007 | €3.50 |
2500 - 4500 | €0.006 | €3.00 |
5000 + | €0.005 | €2.50 |
**price indicative
- RS Stock No.:
- 272-7804
- Mfr. Part No.:
- VJ0402A150JXACW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 15pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD