Vishay 27pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 272-7855
- Mfr. Part No.:
- VJ0603A270JXACW1BC
- Manufacturer:
- Vishay
Price Each (On a Reel of 4000)**
€0.007
(exc. VAT)
€0.009
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.007 | €28.00 |
**price indicative
- RS Stock No.:
- 272-7855
- Mfr. Part No.:
- VJ0603A270JXACW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 27pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 27pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole