Vishay 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 272-7857
- Mfr. Part No.:
- VJ0603A330JXACW1BC
- Manufacturer:
- Vishay
Subtotal (1 reel of 4000 units)**
€28.00
(exc. VAT)
€36.00
(inc. VAT)
Temporarily out of stock - back order for despatch 18-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.007 | €28.00 |
**price indicative
- RS Stock No.:
- 272-7857
- Mfr. Part No.:
- VJ0603A330JXACW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 33pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD