Vishay 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 272-7874
- Mfr. Part No.:
- VJ0603Y101KXACW1BC
- Manufacturer:
- Vishay
Bulk discount available
Price Each (On a Tape of 500)
€0.01
(exc. VAT)
€0.01
(inc. VAT)
11500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
500 - 500 | €0.01 | €5.00 |
1000 - 1500 | €0.008 | €4.00 |
2000 + | €0.007 | €3.50 |
**price indicative
- RS Stock No.:
- 272-7874
- Mfr. Part No.:
- VJ0603Y101KXACW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC SMD