Vishay 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 272-7900
- Mfr. Part No.:
- VJ0603Y105KXQCW1BC
- Manufacturer:
- Vishay
Bulk discount available
Price Each (On a Tape of 100)**
€0.036
(exc. VAT)
€0.044
(inc. VAT)
2200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
100 - 100 | €0.036 | €3.60 |
200 - 400 | €0.033 | €3.30 |
500 - 900 | €0.03 | €3.00 |
1000 - 1900 | €0.026 | €2.60 |
2000 + | €0.022 | €2.20 |
**price indicative
- RS Stock No.:
- 272-7900
- Mfr. Part No.:
- VJ0603Y105KXQCW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD