Vishay 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 272-7902
- Mfr. Part No.:
- VJ0603Y222KXACW1BC
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 tape of 200 units)**
€3.20
(exc. VAT)
€4.00
(inc. VAT)
18400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
200 - 200 | €0.016 | €3.20 |
400 - 800 | €0.014 | €2.80 |
1000 - 1800 | €0.012 | €2.40 |
2000 + | €0.01 | €2.00 |
**price indicative
- RS Stock No.:
- 272-7902
- Mfr. Part No.:
- VJ0603Y222KXACW1BC
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 2.2nF | |
Voltage | 50V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 2.2nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Related links
- Vishay 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 2.2nF Multilayer Ceramic Capacitor MLCC...