Vishay 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 272-7923
- Mfr. Part No.:
- VJ0805A102JXBAC
- Manufacturer:
- Vishay
Price Each (On a Reel of 3000)**
€0.057
(exc. VAT)
€0.07
(inc. VAT)
5500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.057 | €171.00 |
**price indicative
Related links
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , Axial
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC 5% , SMD