Vishay 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 272-7950
- Mfr. Part No.:
- VJ0805Y105KXXTW1BC
- Manufacturer:
- Vishay
Bulk discount available
Price Each (On a Tape of 100)**
€0.051
(exc. VAT)
€0.063
(inc. VAT)
800 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
100 - 100 | €0.051 | €5.10 |
200 - 400 | €0.045 | €4.50 |
500 - 900 | €0.04 | €4.00 |
1000 + | €0.033 | €3.30 |
**price indicative
- RS Stock No.:
- 272-7950
- Mfr. Part No.:
- VJ0805Y105KXXTW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD