Vishay 10nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
- RS Stock No.:
- 272-7955
- Mfr. Part No.:
- VJ1206Y103KXGAT5Z
- Manufacturer:
- Vishay
Price Each (On a Reel of 3000)**
€0.498
(exc. VAT)
€0.613
(inc. VAT)
5950 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.498 | €1,494.00 |
**price indicative
- RS Stock No.:
- 272-7955
- Mfr. Part No.:
- VJ1206Y103KXGAT5Z
- Manufacturer:
- Vishay
Related links
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD