Vishay 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 272-7966
- Mfr. Part No.:
- VJ1206Y474KXATW1BC
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 tape of 50 units)**
€7.45
(exc. VAT)
€9.15
(inc. VAT)
1550 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
50 - 200 | €0.149 | €7.45 |
250 - 450 | €0.135 | €6.75 |
500 - 950 | €0.122 | €6.10 |
1000 + | €0.099 | €4.95 |
**price indicative
- RS Stock No.:
- 272-7966
- Mfr. Part No.:
- VJ1206Y474KXATW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 470nF Multilayer Ceramic Capacitor MLCC...
- Vishay 470nF MLCC 10% , Through Hole