Vishay 220nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 397-9319
- Mfr. Part No.:
- VJ0805Y224KXJAT
- Manufacturer:
- Vishay
Price Each (In a Pack of 50)**
€0.257
(exc. VAT)
€0.316
(inc. VAT)
6850 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 + | €0.257 | €12.85 |
**price indicative
- RS Stock No.:
- 397-9319
- Mfr. Part No.:
- VJ0805Y224KXJAT
- Manufacturer:
- Vishay
Related links
- Vishay 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 220nF Multilayer Ceramic Capacitor MLCC...
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC ±20% , SMD