- RS Stock No.:
- 616-9048
- Mfr. Part No.:
- CC0603CRNPO9BN1R0
- Manufacturer:
- Yageo
Discontinued product
- RS Stock No.:
- 616-9048
- Mfr. Part No.:
- CC0603CRNPO9BN1R0
- Manufacturer:
- Yageo
Legislation and Compliance
Product Details
Yageo 0603
Yageo 0603 Surface mount ceramic capacitors consists of a
rectangular block of ceramic dielectricin which a number of interleaved
metal electrodes are contained
rectangular block of ceramic dielectricin which a number of interleaved
metal electrodes are contained
Applications
Television receivers
Tuners
Cameras
Tuners
Tuners
Cameras
Tuners
The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0603-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 1 pF capacitor rated for 50V.
It is a 1 pF, general purpose resistor
Rated for 50V and has tolerance of ±0.25 pF
Thickness of 0.9 mm
Rated for 50V and has tolerance of ±0.25 pF
Thickness of 0.9 mm
Specifications
Attribute | Value |
---|---|
Capacitance | 1pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | Ceramic |
Tolerance | ±0.25pF |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 616-9048
- Mfr. Part No.:
- CC0603CRNPO9BN1R0
- Manufacturer:
- Yageo