- RS Stock No.:
- 616-9076
- Mfr. Part No.:
- CC0603CRNPO9BN1R5
- Manufacturer:
- Yageo
Discontinued product
- RS Stock No.:
- 616-9076
- Mfr. Part No.:
- CC0603CRNPO9BN1R5
- Manufacturer:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
Yageo 0603
Yageo 0603 Surface mount ceramic capacitors consists of a
rectangular block of ceramic dielectricin which a number of interleaved
metal electrodes are contained
rectangular block of ceramic dielectricin which a number of interleaved
metal electrodes are contained
Applications
Television receivers
Tuners
Cameras
Tuners
Tuners
Cameras
Tuners
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 616-9076
- Mfr. Part No.:
- CC0603CRNPO9BN1R5
- Manufacturer:
- Yageo