- RS Stock No.:
- 616-9256
- Mfr. Part No.:
- CC0402JRNPO9BN100
- Manufacturer:
- Yageo
80 In stock for delivery within 2 working days
Added
Price 1 Pack of 10000
€23.48
(exc. VAT)
€28.88
(inc. VAT)
Pack(s) | Per Pack |
1 + | €23.48 |
- RS Stock No.:
- 616-9256
- Mfr. Part No.:
- CC0402JRNPO9BN100
- Manufacturer:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
Yageo 0402
Yageo 0402 surface mount ceramic capacitors. consists of a
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
Applications
Television receivers
Tuners
Video recorders
Cameras
Mobile Phones
Tuners
Video recorders
Cameras
Mobile Phones
Specifications
Attribute | Value |
---|---|
Capacitance | 10pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 616-9256
- Mfr. Part No.:
- CC0402JRNPO9BN100
- Manufacturer:
- Yageo