Yageo 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 625-0273
- Mfr. Part No.:
- CC0603JRNPO9BN470
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 pack of 4000 units)**
€23.20
(exc. VAT)
€28.54
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 9 | €23.20 | €0.006 |
10 - 49 | €22.60 | €0.006 |
50 + | €22.04 | €0.006 |
**price indicative
- RS Stock No.:
- 625-0273
- Mfr. Part No.:
- CC0603JRNPO9BN470
- Manufacturer:
- Yageo
Related links
- Yageo 47pF MLCC ±5% , SMD
- Yageo 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD