Vishay 33nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 652-0213
- Mfr. Part No.:
- VJ0603Y333KXXAC
- Manufacturer:
- Vishay
Price Each (In a Pack of 25)**
€0.024
(exc. VAT)
€0.03
(inc. VAT)
2075 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.024 | €0.60 |
**price indicative
Related links
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD