Yageo 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 669-8423
- Mfr. Part No.:
- 222258115654
- Manufacturer:
- Yageo
Bulk discount available
Price Each (In a Pack of 25)**
€0.078
(exc. VAT)
€0.096
(inc. VAT)
2150 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 225 | €0.078 | €1.95 |
250 - 475 | €0.062 | €1.55 |
500 - 975 | €0.05 | €1.25 |
1000 - 2475 | €0.043 | €1.075 |
2500 + | €0.039 | €0.975 |
**price indicative
Related links
- Yageo 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 220nF Multilayer Ceramic Capacitor MLCC...
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD