- RS Stock No.:
- 669-8445
- Mfr. Part No.:
- CC1206KRX7R9BB333
- Manufacturer:
- Yageo
275 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.08
(exc. VAT)
€0.10
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | €0.08 | €2.00 |
250 - 475 | €0.064 | €1.60 |
500 - 975 | €0.052 | €1.30 |
1000 - 2475 | €0.044 | €1.10 |
2500 + | €0.04 | €1.00 |
*price indicative |
- RS Stock No.:
- 669-8445
- Mfr. Part No.:
- CC1206KRX7R9BB333
- Manufacturer:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
Yageo 1206
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 50V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 0.85mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.85mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |