Yageo 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 669-8486
- Mfr. Part No.:
- 223858115647
- Manufacturer:
- Yageo
Bulk discount available
Price Each (In a Pack of 25)**
€0.08
(exc. VAT)
€0.10
(inc. VAT)
800 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 75 | €0.08 | €2.00 |
100 - 225 | €0.076 | €1.90 |
250 - 475 | €0.072 | €1.80 |
500 - 975 | €0.066 | €1.65 |
1000 + | €0.062 | €1.55 |
**price indicative
Related links
- Yageo 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 68nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC SMD