- RS Stock No.:
- 669-8524
- Mfr. Part No.:
- CC1206KRX7R0BB472
- Manufacturer:
- Yageo
350 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.093
(exc. VAT)
€0.114
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | €0.093 | €2.325 |
250 - 475 | €0.074 | €1.85 |
500 - 975 | €0.06 | €1.50 |
1000 - 2475 | €0.051 | €1.275 |
2500 + | €0.046 | €1.15 |
*price indicative |
- RS Stock No.:
- 669-8524
- Mfr. Part No.:
- CC1206KRX7R0BB472
- Manufacturer:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
Yageo 1206
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 100V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 0.85mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.85mm |
Series | Standard |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 669-8524
- Mfr. Part No.:
- CC1206KRX7R0BB472
- Manufacturer:
- Yageo