Yageo 22nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 669-8779
- Mfr. Part No.:
- 223891615641
- Manufacturer:
- Yageo
Price Each (On a Reel of 4000)**
€0.006
(exc. VAT)
€0.007
(inc. VAT)
8000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.006 | €24.00 |
**price indicative
Related links
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 22nF MLCC ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD