- RS Stock No.:
- 669-8899
- Mfr. Part No.:
- CC0805JRNPO9BN102
- Manufacturer:
- Yageo
12000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 4000)
€0.029
(exc. VAT)
€0.036
(inc. VAT)
Units | Per unit | Per Reel* |
4000 - 4000 | €0.029 | €116.00 |
8000 + | €0.027 | €108.00 |
*price indicative |
- RS Stock No.:
- 669-8899
- Mfr. Part No.:
- CC0805JRNPO9BN102
- Manufacturer:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
Yageo 0805 (reels)
High- Voltage NP0/X7R series chip capacitors with lead-free terminations
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 0.6mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.6mm |
Series | Standard |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |